
LSQBA251818T150K | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T150KTR-ND - Tape & Reel (TR) 587-LSQBA251818T150KCT-ND - Cut Tape (CT) 587-LSQBA251818T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T150K |
Description | FIXED IND 15UH 145MA 320 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 145 mA 320mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T150K Models |
Category | DC Resistance (DCR) 320mOhm |
Mfr | Frequency - Self Resonant 23MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 100 | 0,26540 zł | 26,54 zł |
| 1 000 | 0,21828 zł | 218,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20581 zł | 411,62 zł |
| 4 000 | 0,19404 zł | 776,16 zł |
| 6 000 | 0,18748 zł | 1 124,88 zł |
| 10 000 | 0,17953 zł | 1 795,30 zł |
| 14 000 | 0,17448 zł | 2 442,72 zł |
| 20 000 | 0,16929 zł | 3 385,80 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

