LSQBA201616T680M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,21407 zł
68 µH Semi-Shielded Wirewound Inductor 55 mA 3Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201616T680M

DigiKey Part Number
587-LSQBA201616T680MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQBA201616T680M
Description
FIXED IND 68UH 55MA 3 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 55 mA 3Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201616T680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3Ohm
Mfr
Frequency - Self Resonant
10MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQBA201616T680MTaiyo Yuden0587-LLQBA201616T680MTR-ND0,21407 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21118 zł422,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,21118 zł
Unit Price with VAT:0,25975 zł