LSQBA201616T101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,21407 zł
100 µH Semi-Shielded Wirewound Inductor 40 mA 4.5Ohm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201616T101M

DigiKey Part Number
587-LSQBA201616T101MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQBA201616T101M
Description
FIXED IND 100UH 40MA 4.5 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Wirewound Inductor 40 mA 4.5Ohm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201616T101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.5Ohm
Mfr
Frequency - Self Resonant
8MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
796 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQBA201616T101MTaiyo Yuden0587-LLQBA201616T101MTR-ND0,21407 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21118 zł422,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,21118 zł
Unit Price with VAT:0,25975 zł