
LSQBA201616T100K | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T100KTR-ND - Tape & Reel (TR) 587-LSQBA201616T100KCT-ND - Cut Tape (CT) 587-LSQBA201616T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T100K |
Description | FIXED IND 10UH 155MA 500 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 155 mA 500mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T100K Models |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Frequency - Self Resonant 32MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,34500 zł | 3,45 zł |
| 100 | 0,28330 zł | 28,33 zł |
| 1 000 | 0,23294 zł | 232,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21963 zł | 439,26 zł |
| 4 000 | 0,20707 zł | 828,28 zł |
| 6 000 | 0,20007 zł | 1 200,42 zł |
| 10 000 | 0,19159 zł | 1 915,90 zł |
| 14 000 | 0,18620 zł | 2 606,80 zł |
| 20 000 | 0,18066 zł | 3 613,20 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

