22 µH Semi-Shielded Wirewound Inductor 80 mA 1.7Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T220K

DigiKey Part Number
587-LSQBA201212T220KTR-ND - Tape & Reel (TR)
587-LSQBA201212T220KCT-ND - Cut Tape (CT)
587-LSQBA201212T220KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T220K
Description
FIXED IND 22UH 80MA 1.7 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Wirewound Inductor 80 mA 1.7Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.7Ohm
Mfr
Frequency - Self Resonant
16MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Height - Seated (Max)
0.057" (1.45mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 zł0,43 zł
100,34100 zł3,41 zł
1000,28010 zł28,01 zł
1 0000,23042 zł230,42 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20988 zł629,64 zł
6 0000,19789 zł1 187,34 zł
9 0000,19120 zł1 720,80 zł
15 0000,18310 zł2 746,50 zł
21 0000,17795 zł3 736,95 zł
30 0000,17266 zł5 179,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,43000 zł
Unit Price with VAT:0,52890 zł