MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD4040TKL100M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL100MTR-ND - Tape & Reel (TR) 587-LSXBD4040TKL100MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL100M |
Description | FIXED IND 10UH 840MA 180 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 840 mA 180mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL100MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL100MDGTR-ND | 0,50377 zł | MFR Recommended |
| LCXND4040TKL100MDG | Taiyo Yuden | 6 | 587-LCXND4040TKL100MDGCT-ND | 1,08000 zł | MFR Recommended |
| LMXND4040TKL100MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL100MDGTR-ND | 0,50377 zł | MFR Recommended |
| LSXND4040TKL100MDG | Taiyo Yuden | 13 676 | 587-LSXND4040TKL100MDGCT-ND | 0,72000 zł | MFR Recommended |




