470 nH Shielded Wirewound Inductor 9.9 A 6.5mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 9.9 A 6.5mOhm Max 1616 (4040 Metric)
Power Inductor MCOIL™ Series

LSEUB4040WKTR47M

DigiKey Part Number
587-LSEUB4040WKTR47MTR-ND - Tape & Reel (TR)
587-LSEUB4040WKTR47MCT-ND - Cut Tape (CT)
587-LSEUB4040WKTR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSEUB4040WKTR47M
Description
FIXED IND 470NH 9.9A 6.5 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 9.9 A 6.5mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
14A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 zł2,87 zł
102,35900 zł23,59 zł
1001,93870 zł193,87 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,59460 zł1 594,60 zł
2 0001,50369 zł3 007,38 zł
3 0001,45298 zł4 358,94 zł
5 0001,39159 zł6 957,95 zł
7 0001,35261 zł9 468,27 zł
10 0001,31252 zł13 125,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,87000 zł
Unit Price with VAT:3,53010 zł