


LSEUB4040WKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUB4040WKTR47MTR-ND - Tape & Reel (TR) 587-LSEUB4040WKTR47MCT-ND - Cut Tape (CT) 587-LSEUB4040WKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUB4040WKTR47M |
Description | FIXED IND 470NH 9.9A 6.5 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 9.9 A 6.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 2,35900 zł | 23,59 zł |
| 100 | 1,93870 zł | 193,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,59460 zł | 1 594,60 zł |
| 2 000 | 1,50369 zł | 3 007,38 zł |
| 3 000 | 1,45298 zł | 4 358,94 zł |
| 5 000 | 1,39159 zł | 6 957,95 zł |
| 7 000 | 1,35261 zł | 9 468,27 zł |
| 10 000 | 1,31252 zł | 13 125,20 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

