


LSENC2520KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKT3R3MTR-ND - Tape & Reel (TR) 587-LSENC2520KKT3R3MCT-ND - Cut Tape (CT) 587-LSENC2520KKT3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKT3R3M |
Description | FIXED IND 3.3UH 2A 144 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2 A 144mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 144mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,77600 zł | 7,76 zł |
| 100 | 0,63840 zł | 63,84 zł |
| 1 000 | 0,52497 zł | 524,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47825 zł | 1 434,75 zł |
| 6 000 | 0,45097 zł | 2 705,82 zł |
| 9 000 | 0,43575 zł | 3 921,75 zł |
| 15 000 | 0,41733 zł | 6 259,95 zł |
| 21 000 | 0,40563 zł | 8 518,23 zł |
| 30 000 | 0,39360 zł | 11 808,00 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

