


LSCNB2012HKTR33ME | |
|---|---|
DigiKey Part Number | 587-LSCNB2012HKTR33METR-ND - Tape & Reel (TR) 587-LSCNB2012HKTR33MECT-ND - Cut Tape (CT) 587-LSCNB2012HKTR33MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB2012HKTR33ME |
Description | FIXED IND 330NH 4.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 4.1 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSCNB2012HKTR33ME Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,35400 zł | 13,54 zł |
| 100 | 1,11280 zł | 111,28 zł |
| 1 000 | 0,91497 zł | 914,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81357 zł | 3 254,28 zł |
| 8 000 | 0,76724 zł | 6 137,92 zł |
| 12 000 | 0,74140 zł | 8 896,80 zł |
| 20 000 | 0,71013 zł | 14 202,60 zł |
| 28 000 | 0,69028 zł | 19 327,84 zł |
| 40 000 | 0,67731 zł | 27 092,40 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

