


LSCNA2012KKTR47MA | |
|---|---|
DigiKey Part Number | 587-LSCNA2012KKTR47MATR-ND - Tape & Reel (TR) 587-LSCNA2012KKTR47MACT-ND - Cut Tape (CT) 587-LSCNA2012KKTR47MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNA2012KKTR47MA |
Description | FIXED IND 470NH 3.1A 39 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 3.1 A 39mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 1,03800 zł | 10,38 zł |
| 100 | 0,85430 zł | 85,43 zł |
| 1 000 | 0,70247 zł | 702,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63996 zł | 1 919,88 zł |
| 6 000 | 0,60348 zł | 3 620,88 zł |
| 9 000 | 0,58313 zł | 5 248,17 zł |
| 15 000 | 0,55849 zł | 8 377,35 zł |
| 21 000 | 0,54286 zł | 11 400,06 zł |
| 30 000 | 0,52677 zł | 15 803,10 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

