


LSBHB2520MKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSBHB2520MKT1R0MTR-ND - Tape & Reel (TR) 587-LSBHB2520MKT1R0MCT-ND - Cut Tape (CT) 587-LSBHB2520MKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2520MKT1R0M |
Description | FIXED IND 1UH 1.85A 72 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2520MKT1R0M Models |
Category | Current - Saturation (Isat) 2.35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSBHB2520MKT1R0MG | Taiyo Yuden | 2 950 | 587-LSBHB2520MKT1R0MGCT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,45200 zł | 4,52 zł |
| 100 | 0,37160 zł | 37,16 zł |
| 1 000 | 0,30547 zł | 305,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27828 zł | 834,84 zł |
| 6 000 | 0,26239 zł | 1 574,34 zł |
| 9 000 | 0,25352 zł | 2 281,68 zł |
| 15 000 | 0,24279 zł | 3 641,85 zł |
| 21 000 | 0,23597 zł | 4 955,37 zł |
| 30 000 | 0,22896 zł | 6 868,80 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

