
LSXND5050YKL330MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YKL330MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSXND5050YKL330MMG |
Description | FIXED IND 33UH 1.2A 234 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.2 A 234mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 234mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,45143 zł | 677,14 zł |
| Unit Price without VAT: | 0,45143 zł |
|---|---|
| Unit Price with VAT: | 0,55526 zł |

