470 nH Shielded Wirewound Inductor 4 A 29mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Wirewound Inductor 4 A 29mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSAPB2520KKTR47M

DigiKey Part Number
587-LSAPB2520KKTR47MTR-ND - Tape & Reel (TR)
587-LSAPB2520KKTR47MCT-ND - Cut Tape (CT)
587-LSAPB2520KKTR47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSAPB2520KKTR47M
Description
FIXED IND 470NH 4A 29 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 4 A 29mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSAPB2520KKTR47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
29mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 191
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,57100 zł5,71 zł
1000,46820 zł46,82 zł
1 0000,38515 zł385,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,35087 zł1 052,61 zł
6 0000,33084 zł1 985,04 zł
9 0000,31966 zł2 876,94 zł
15 0000,30614 zł4 592,10 zł
21 0000,29755 zł6 248,55 zł
30 0000,28871 zł8 661,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł