
MCASG168SB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASG168SB5105KTNA01TR-ND - Tape & Reel (TR) 587-MCASG168SB5105KTNA01CT-ND - Cut Tape (CT) 587-MCASG168SB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASG168SB5105KTNA01 |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASG168SB5105KTNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1V105K080AB | TDK | 20 656 | 445-12484-1-ND | 0,83000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 50 | 0,19820 zł | 9,91 zł |
| 100 | 0,17240 zł | 17,24 zł |
| 500 | 0,12870 zł | 64,35 zł |
| 1 000 | 0,11526 zł | 115,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09514 zł | 380,56 zł |
| 8 000 | 0,08768 zł | 701,44 zł |
| 12 000 | 0,08394 zł | 1 007,28 zł |
| 20 000 | 0,07981 zł | 1 596,20 zł |
| 28 000 | 0,07739 zł | 2 166,92 zł |
| 40 000 | 0,07507 zł | 3 002,80 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

