Parametric Equivalent

LSANB2520KKT3R3M | |
|---|---|
DigiKey Part Number | 587-LSANB2520KKT3R3MTR-ND - Tape & Reel (TR) 587-LSANB2520KKT3R3MCT-ND - Cut Tape (CT) 587-LSANB2520KKT3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSANB2520KKT3R3M |
Description | FIXED IND 3.3UH 1.3A 200 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.3 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSANB2520KKT3R3M Models |
Category | Current - Saturation (Isat) 1.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLANB2520KKT3R3M | Taiyo Yuden | 0 | 587-LLANB2520KKT3R3MTR-ND | 0,28907 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,48800 zł | 4,88 zł |
| 100 | 0,40220 zł | 40,22 zł |
| 1 000 | 0,33064 zł | 330,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30120 zł | 903,60 zł |
| 6 000 | 0,28400 zł | 1 704,00 zł |
| 9 000 | 0,27440 zł | 2 469,60 zł |
| 15 000 | 0,26279 zł | 3 941,85 zł |
| 21 000 | 0,25541 zł | 5 363,61 zł |
| 30 000 | 0,24783 zł | 7 434,90 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |


