Parametric Equivalent

LMXND6060WKL6R8NMG | |
|---|---|
DigiKey Part Number | 587-LMXND6060WKL6R8NMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND6060WKL6R8NMG |
Description | FIXED IND 6.8UH 1.8A 85 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 1.8 A 85mOhm 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 85mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WKL6R8NMG | Taiyo Yuden | 0 | 587-LBXND6060WKL6R8NMGTR-ND | 0,78081 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,78081 zł | 1 952,03 zł |
| Unit Price without VAT: | 0,78081 zł |
|---|---|
| Unit Price with VAT: | 0,96040 zł |

