Parametric Equivalent

LMXND5050WKT150MMG | |
|---|---|
DigiKey Part Number | 587-LMXND5050WKT150MMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND5050WKT150MMG |
Description | FIXED IND 15UH 1.2A 165 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 1.2 A 165mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 165mOhm |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND5050WKT150MMG | Taiyo Yuden | 0 | 587-LBXND5050WKT150MMGTR-ND | 0,65743 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65743 zł | 525,94 zł |
| Unit Price without VAT: | 0,65743 zł |
|---|---|
| Unit Price with VAT: | 0,80864 zł |

