LMXND5050MKT1R0NMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,65001 zł
Image for LMXND5050MKT1R0NMG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXND5050MKT1R0NMG

DigiKey Part Number
587-LMXND5050MKT1R0NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXND5050MKT1R0NMG
Description
FIXED IND 1UH 2.3A 53 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.3 A 53mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
4.5A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
53mOhm
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
100MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND5050MKT1R0NMGTaiyo Yuden0587-LBXND5050MKT1R0NMGTR-ND0,65001 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,65001 zł650,01 zł
Manufacturers Standard Package
Unit Price without VAT:0,65001 zł
Unit Price with VAT:0,79951 zł