
LMRNJ10145GL1R0NN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10145GL1R0NNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10145GL1R0NN |
Description | FIXED IND 1UH 8.9A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 8.9 A 4.9mOhm Max Nonstandard |
Category | Current - Saturation (Isat) 12.54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,25700 zł | 4 514,00 zł |
| Unit Price without VAT: | 2,25700 zł |
|---|---|
| Unit Price with VAT: | 2,77611 zł |

