Parametric Equivalent
Parametric Equivalent

LMRNJ10145GL150MN | |
|---|---|
DigiKey Part Number | 587-LMRNJ10145GL150MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMRNJ10145GL150MN |
Description | FIXED IND 15UH 3A 38.1 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3 A 38.1mOhm Nonstandard |
Category | Current - Saturation (Isat) 3.44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.191" (4.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBRNJ10145GL150MN | Taiyo Yuden | 0 | 587-LBRNJ10145GL150MNTR-ND | 2,25700 zł | Parametric Equivalent |
| LLRNJ10145GL150MNY | Taiyo Yuden | 0 | 587-LLRNJ10145GL150MNYTR-ND | 1,35785 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,25700 zł | 4 514,00 zł |
| Unit Price without VAT: | 2,25700 zł |
|---|---|
| Unit Price with VAT: | 2,77611 zł |



