Upgrade



LMK325BJ335MD-T | |
|---|---|
DigiKey Part Number | LMK325BJ335MD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK325BJ335MD-T |
Description | CAP CER 3.3UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ335MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ335KD-T | Taiyo Yuden | 0 | LMK325BJ335KD-T-ND | 0,55338 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55338 zł | 1 106,76 zł |
| Unit Price without VAT: | 0,55338 zł |
|---|---|
| Unit Price with VAT: | 0,68066 zł |


