


LMK325BJ226KMHP | |
|---|---|
DigiKey Part Number | 587-LMK325BJ226KMHPTR-ND - Tape & Reel (TR) 587-LMK325BJ226KMHPCT-ND - Cut Tape (CT) 587-LMK325BJ226KMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325BJ226KMHP |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325BJ226KMHP Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,62300 zł | 16,23 zł |
| 50 | 1,23740 zł | 61,87 zł |
| 100 | 1,11850 zł | 111,85 zł |
| 500 | 0,91874 zł | 459,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,85698 zł | 856,98 zł |
| 2 000 | 0,80616 zł | 1 612,32 zł |
| 3 000 | 0,78070 zł | 2 342,10 zł |
| 5 000 | 0,75250 zł | 3 762,50 zł |
| 7 000 | 0,73601 zł | 5 152,07 zł |
| 10 000 | 0,72014 zł | 7 201,40 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

