


LMK212BJ105KD-T | |
|---|---|
DigiKey Part Number | 587-LMK212BJ105KD-TTR-ND - Tape & Reel (TR) 587-LMK212BJ105KD-TCT-ND - Cut Tape (CT) 587-LMK212BJ105KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212BJ105KD-T |
Description | CAP CER 1UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ105KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK212AB7105KD-T | Taiyo Yuden | 1 253 | 587-UMK212AB7105KD-TCT-ND | 1,04000 zł | Upgrade |
| HMK212BC7105KG-TE | Taiyo Yuden | 1 879 | 587-5018-1-ND | 1,54000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,32300 zł | 3,23 zł |
| 50 | 0,22760 zł | 11,38 zł |
| 100 | 0,19820 zł | 19,82 zł |
| 500 | 0,14910 zł | 74,55 zł |
| 1 000 | 0,13390 zł | 133,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11125 zł | 445,00 zł |
| 8 000 | 0,10285 zł | 822,80 zł |
| 12 000 | 0,09865 zł | 1 183,80 zł |
| 20 000 | 0,09399 zł | 1 879,80 zł |
| 28 000 | 0,09127 zł | 2 555,56 zł |
| 40 000 | 0,08865 zł | 3 546,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

