


LMK107BJ474KA-T | |
|---|---|
DigiKey Part Number | 587-5463-2-ND - Tape & Reel (TR) 587-5463-1-ND - Cut Tape (CT) 587-5463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ474KA-T |
Description | CAP CER 0.47UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ474KA-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105ABJ474KV-F | Taiyo Yuden | 363 624 | 587-3303-1-ND | 0,36000 zł | Similar |
| LMK063BBJ474KPLF | Taiyo Yuden | 288 438 | 587-6387-1-ND | 0,54000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 50 | 0,14140 zł | 7,07 zł |
| 100 | 0,12170 zł | 12,17 zł |
| 500 | 0,08934 zł | 44,67 zł |
| 1 000 | 0,07936 zł | 79,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06137 zł | 245,48 zł |
| 8 000 | 0,05610 zł | 448,80 zł |
| 12 000 | 0,05347 zł | 641,64 zł |
| 20 000 | 0,05055 zł | 1 011,00 zł |
| 28 000 | 0,04885 zł | 1 367,80 zł |
| 40 000 | 0,04721 zł | 1 888,40 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

