


LMK107BJ225KAHT | |
|---|---|
DigiKey Part Number | 587-3414-2-ND - Tape & Reel (TR) 587-3414-1-ND - Cut Tape (CT) 587-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ225KAHT |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ225KAHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1A225K080AB | TDK | 7 850 | 445-12444-1-ND | 0,72000 zł | Direct |
| CGA3E1X5R1C225K080AC | TDK | 15 877 | 445-6932-1-ND | 0,72000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 50 | 0,16940 zł | 8,47 zł |
| 100 | 0,14650 zł | 14,65 zł |
| 500 | 0,10852 zł | 54,26 zł |
| 1 000 | 0,09681 zł | 96,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07931 zł | 317,24 zł |
| 8 000 | 0,07283 zł | 582,64 zł |
| 12 000 | 0,06958 zł | 834,96 zł |
| 20 000 | 0,06598 zł | 1 319,60 zł |
| 28 000 | 0,06388 zł | 1 788,64 zł |
| 40 000 | 0,06186 zł | 2 474,40 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

