Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



LMK105BJ224MV-F | |
|---|---|
DigiKey Part Number | LMK105BJ224MV-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK105BJ224MV-F |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ224MV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK105B7224MV-FR | Taiyo Yuden | 0 | EMK105B7224MV-FR-ND | 0,04508 zł | Upgrade |
| LMK105B7224KV-FR | Taiyo Yuden | 0 | 587-LMK105B7224KV-FRCT-ND | 0,36000 zł | Upgrade |
| LMK105B7224MV-FR | Taiyo Yuden | 0 | LMK105B7224MV-FR-ND | 0,04573 zł | Upgrade |
| TMK105B7224KV-FR | Taiyo Yuden | 1 658 | 587-6021-1-ND | 0,50000 zł | Upgrade |
| TMK105B7224MV-FR | Taiyo Yuden | 0 | TMK105B7224MV-FR-ND | 0,08269 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02283 zł | 228,30 zł |
| Unit Price without VAT: | 0,02283 zł |
|---|---|
| Unit Price with VAT: | 0,02808 zł |



