Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMK063B7472KP-F | |
|---|---|
DigiKey Part Number | LMK063B7472KP-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK063B7472KP-F |
Description | CAP CER 4700PF 10V X7R 0201 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
EDA/CAD Models | LMK063B7472KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK063B7472KP-F | Taiyo Yuden | 0 | TMK063B7472KP-F-ND | 0,01594 zł | Upgrade |
| 0201B472K100CT | Walsin Technology Corporation | 18 809 | 1292-1127-1-ND | 0,36000 zł | Parametric Equivalent |
| CC0201KPX7R6BB472 | YAGEO | 0 | 13-CC0201KPX7R6BB472TR-ND | 0,01484 zł | Parametric Equivalent |
| CC0201KRX7R6BB472 | YAGEO | 354 977 | 311-1405-1-ND | 0,36000 zł | Parametric Equivalent |
| GCM033R71A472KA03D | Murata Electronics | 28 332 | 490-7994-1-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01522 zł | 228,30 zł |
| Unit Price without VAT: | 0,01522 zł |
|---|---|
| Unit Price with VAT: | 0,01872 zł |







