


LMK042BJ471KC-FW | |
|---|---|
DigiKey Part Number | 587-2301-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ471KC-FW |
Description | CAP CER 470PF 10V X5R 01005 |
Customer Reference | |
Detailed Description | 470 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
EDA/CAD Models | LMK042BJ471KC-FW Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |

