Parametric Equivalent
Parametric Equivalent



LMK042BJ332MC-W | |
|---|---|
DigiKey Part Number | 587-5459-2-ND - Tape & Reel (TR) 587-5459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ332MC-W |
Description | CAP CER 3300PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
EDA/CAD Models | LMK042BJ332MC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL042SB5332MWNA01 | Taiyo Yuden | 0 | 587-MLASL042SB5332MWNA01TR-ND | 0,04777 zł | Parametric Equivalent |
| MSASL042SB5332MWNA01 | Taiyo Yuden | 0 | 587-MSASL042SB5332MWNA01TR-ND | 0,04777 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20800 zł | 2,08 zł |
| 50 | 0,14300 zł | 7,15 zł |
| 100 | 0,12320 zł | 12,32 zł |
| 500 | 0,09028 zł | 45,14 zł |
| 1 000 | 0,08022 zł | 80,22 zł |
| 2 500 | 0,06960 zł | 174,00 zł |
| 5 000 | 0,06324 zł | 316,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,05016 zł | 2 006,40 zł |
| 80 000 | 0,04725 zł | 3 780,00 zł |
| 120 000 | 0,04579 zł | 5 494,80 zł |
| 200 000 | 0,04417 zł | 8 834,00 zł |
| 280 000 | 0,04323 zł | 12 104,40 zł |
| 400 000 | 0,04232 zł | 16 928,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |



