


LMK042BJ102KC-W | |
|---|---|
DigiKey Part Number | 587-LMK042BJ102KC-WTR-ND - Tape & Reel (TR) 587-LMK042BJ102KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042BJ102KC-W |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042BJ102KC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 50 | 0,13420 zł | 6,71 zł |
| 100 | 0,11560 zł | 11,56 zł |
| 500 | 0,08468 zł | 42,34 zł |
| 1 000 | 0,07508 zł | 75,08 zł |
| 2 500 | 0,06504 zł | 162,60 zł |
| 5 000 | 0,05900 zł | 295,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,04660 zł | 1 864,00 zł |
| 80 000 | 0,04384 zł | 3 507,20 zł |
| 120 000 | 0,04246 zł | 5 095,20 zł |
| 200 000 | 0,04093 zł | 8 186,00 zł |
| 280 000 | 0,04003 zł | 11 208,40 zł |
| 400 000 | 0,03917 zł | 15 668,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

