Parametric Equivalent



LMF325B7224MNHT | |
|---|---|
DigiKey Part Number | LMF325B7224MNHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMF325B7224MNHT |
Description | CAP CER 0.22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7224MNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL32NSB7224MTNA01 | Taiyo Yuden | 0 | 587-MAASL32NSB7224MTNA01TR-ND | 0,62609 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62609 zł | 1 252,18 zł |
| Unit Price without VAT: | 0,62609 zł |
|---|---|
| Unit Price with VAT: | 0,77009 zł |


