


LMF316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-6493-2-ND - Tape & Reel (TR) 587-6493-1-ND - Cut Tape (CT) 587-6493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7106KLHT |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7106KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,95900 zł | 9,59 zł |
| 50 | 0,71020 zł | 35,51 zł |
| 100 | 0,63490 zł | 63,49 zł |
| 500 | 0,50680 zł | 253,40 zł |
| 1 000 | 0,46734 zł | 467,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43490 zł | 869,80 zł |
| 4 000 | 0,40819 zł | 1 632,76 zł |
| 6 000 | 0,39481 zł | 2 368,86 zł |
| 10 000 | 0,37999 zł | 3 799,90 zł |
| 14 000 | 0,37133 zł | 5 198,62 zł |
| 20 000 | 0,36300 zł | 7 260,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

