LLXND4040MKL1R0NDG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50210 zł

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,50210 zł
1 µH Semi-Shielded Wirewound Inductor 2.2 A 42mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXND4040MKL1R0NDG

DigiKey Part Number
587-LLXND4040MKL1R0NDGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXND4040MKL1R0NDG
Description
FIXED IND 1UH 2.2A 42 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.2 A 42mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
42mOhm
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040MKL1R0NDGTaiyo Yuden0587-LBXND4040MKL1R0NDGTR-ND0,50210 złParametric Equivalent
LMXND4040MKL1R0NDGTaiyo Yuden0587-LMXND4040MKL1R0NDGTR-ND0,50210 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,34876 zł1 569,42 zł
Manufacturers Standard Package
Unit Price without VAT:0,34876 zł
Unit Price with VAT:0,42897 zł