
LLRNJ12575GL5R6NMY | |
|---|---|
DigiKey Part Number | 587-LLRNJ12575GL5R6NMYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLRNJ12575GL5R6NMY |
Description | FIXED IND 5.6UH 6.36A 11.6 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 6.36 A 11.6mOhm Nonstandard |
Category | Current - Saturation (Isat) 10.85A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.6mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.309" (7.85mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,36099 zł | 4 721,98 zł |
| Unit Price without VAT: | 2,36099 zł |
|---|---|
| Unit Price with VAT: | 2,90402 zł |

