MCJCQ32NSB7224MTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,84610 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,84179 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,79484 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,84179 zł

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 1,97259 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: 2,76000 zł
Datasheet
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCQ32NSB7224MTPA1J

DigiKey Part Number
587-MCJCQ32NSB7224MTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCQ32NSB7224MTPA1J
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCQ32NSB7224MTPA1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBJCQ32NSB7224MTPA01Taiyo Yuden0587-MBJCQ32NSB7224MTPA01TR-ND0,84610 złParametric Equivalent
MCJCQ32NSB7224MTPA01Taiyo Yuden0587-MCJCQ32NSB7224MTPA01TR-ND0,84179 złParametric Equivalent
MMJCQ32NSB7224MTPA01Taiyo Yuden0587-MMJCQ32NSB7224MTPA01TR-ND0,79484 złParametric Equivalent
QMJ325B7224MNHTTaiyo Yuden0QMJ325B7224MNHT-ND0,84179 złParametric Equivalent
1210Y2500224MXTKnowles Syfer01210Y2500224MXT-ND1,97259 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,84179 zł1 683,58 zł
Manufacturers Standard Package
Unit Price without VAT:0,84179 zł
Unit Price with VAT:1,03540 zł