1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU21GSB5105KTNA01

DigiKey Part Number
587-MCASU21GSB5105KTNA01TR-ND - Tape & Reel (TR)
587-MCASU21GSB5105KTNA01CT-ND - Cut Tape (CT)
587-MCASU21GSB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU21GSB5105KTNA01
Description
CAP CER 1UF 50V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU21GSB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 720
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,39100 zł3,91 zł
500,27800 zł13,90 zł
1000,24350 zł24,35 zł
5000,18500 zł92,50 zł
1 0000,16697 zł166,97 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,14479 zł434,37 zł
6 0000,13396 zł803,76 zł
9 0000,12853 zł1 156,77 zł
15 0000,12252 zł1 837,80 zł
21 0000,11901 zł2 499,21 zł
30 0000,11563 zł3 468,90 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł