Parametric Equivalent

LLQBA201616T220M | |
|---|---|
DigiKey Part Number | 587-LLQBA201616T220MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA201616T220M |
Description | FIXED IND 22UH 105MA 1 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 105 mA 1Ohm 0806 (2016 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 1Ohm |
Series | Frequency - Self Resonant 16MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA201616T220M | Taiyo Yuden | 0 | 587-LSQBA201616T220MTR-ND | 0,21118 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21407 zł | 428,14 zł |
| Unit Price without VAT: | 0,21407 zł |
|---|---|
| Unit Price with VAT: | 0,26331 zł |


