
LCRNJ12555GL151MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ12555GL151MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ12555GL151MN |
Description | FIXED IND 150UH 1.3A 215 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.3 A 215mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ12555GL151MN Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 215mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.230" (5.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,99094 zł | 5 981,88 zł |
| Unit Price without VAT: | 2,99094 zł |
|---|---|
| Unit Price with VAT: | 3,67886 zł |

