Parametric Equivalent

LLQBA160808T2R2M | |
|---|---|
DigiKey Part Number | 587-LLQBA160808T2R2MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQBA160808T2R2M |
Description | FIXED IND 2.2UH 115MA 330 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 115 mA 330mOhm 0603 (1608 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 330mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA160808T2R2M | Taiyo Yuden | 0 | 587-LSQBA160808T2R2MTR-ND | 0,32049 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31998 zł | 1 279,92 zł |
| Unit Price without VAT: | 0,31998 zł |
|---|---|
| Unit Price with VAT: | 0,39358 zł |


