Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLBHB2520MKTR24NG | |
|---|---|
DigiKey Part Number | 587-LLBHB2520MKTR24NGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB2520MKTR24NG |
Description | FIXED IND 240NH 3.5A 26 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Wirewound Inductor 3.5 A 26mOhm Max 1008 (2520 Metric) |
Category | Current - Saturation (Isat) 4.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±30% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLBHB2520MKTR24N | Taiyo Yuden | 0 | 587-LLBHB2520MKTR24NTR-ND | 0,26811 zł | Parametric Equivalent |
| LSBHB2520MKTR24N | Taiyo Yuden | 0 | 587-LSBHB2520MKTR24NTR-ND | 0,26757 zł | Parametric Equivalent |
| LSBHB2520MKTR24NG | Taiyo Yuden | 0 | 587-LSBHB2520MKTR24NGTR-ND | 0,31465 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31519 zł | 945,57 zł |
| Unit Price without VAT: | 0,31519 zł |
|---|---|
| Unit Price with VAT: | 0,38768 zł |




