
LCXNE3030KKT150MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030KKT150MNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT150MNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT150MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT150MN |
Description | FIXED IND 15UH 480MA 550 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 480 mA 550mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030KKT150MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 550mOhm |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 450mA | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,74700 zł | 7,47 zł |
| 25 | 0,68960 zł | 17,24 zł |
| 50 | 0,65060 zł | 32,53 zł |
| 100 | 0,61330 zł | 61,33 zł |
| 250 | 0,56720 zł | 141,80 zł |
| 500 | 0,53474 zł | 267,37 zł |
| 1 000 | 0,50418 zł | 504,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,47537 zł | 950,74 zł |
| 4 000 | 0,44823 zł | 1 792,92 zł |
| 6 000 | 0,43309 zł | 2 598,54 zł |
| 10 000 | 0,41476 zł | 4 147,60 zł |
| 14 000 | 0,40312 zł | 5 643,68 zł |
| 20 000 | 0,39115 zł | 7 823,00 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

