
MAASL168SB7105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7105KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7105KTNA01CT-ND - Cut Tape (CT) 587-MAASL168SB7105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7105KTNA01 |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7105KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,33400 zł | 3,34 zł |
| 50 | 0,23480 zł | 11,74 zł |
| 100 | 0,20470 zł | 20,47 zł |
| 500 | 0,15404 zł | 77,02 zł |
| 1 000 | 0,13850 zł | 138,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11524 zł | 460,96 zł |
| 8 000 | 0,10661 zł | 852,88 zł |
| 12 000 | 0,10228 zł | 1 227,36 zł |
| 20 000 | 0,09750 zł | 1 950,00 zł |
| 28 000 | 0,09470 zł | 2 651,60 zł |
| 40 000 | 0,09201 zł | 3 680,40 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

