33 µH Semi-Shielded Wirewound Inductor 800 mA 225mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050XKT330MMG

DigiKey Part Number
587-LCXND5050XKT330MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCXND5050XKT330MMG
Description
FIXED IND 33UH 800MA 225 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 800 mA 225mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
225mOhm
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
1.15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81424 zł407,12 zł
Manufacturers Standard Package
Unit Price without VAT:0,81424 zł
Unit Price with VAT:1,00152 zł