
LCXND4040TKL330MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL330MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL330MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL330MDG |
Description | FIXED IND 33UH 550MA 460 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 550 mA 460mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 460mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 700mA | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,86500 zł | 8,65 zł |
| 100 | 0,71210 zł | 71,21 zł |
| 1 000 | 0,58555 zł | 585,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,52652 zł | 1 842,82 zł |
| 7 000 | 0,49649 zł | 3 475,43 zł |
| 10 500 | 0,47975 zł | 5 037,38 zł |
| 17 500 | 0,45948 zł | 8 040,90 zł |
| 24 500 | 0,44661 zł | 10 941,94 zł |
| 35 000 | 0,43337 zł | 15 167,95 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

