
LCXNE2424KKT1R5MN | |
|---|---|
DigiKey Part Number | 587-LCXNE2424KKT1R5MNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKT1R5MNCT-ND - Cut Tape (CT) 587-LCXNE2424KKT1R5MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT1R5MN |
Description | FIXED IND 1.5UH 1.16A 110 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 1.16 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE2424KKT1R5MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Frequency - Self Resonant 94MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.55A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,87300 zł | 8,73 zł |
| 25 | 0,80560 zł | 20,14 zł |
| 50 | 0,75980 zł | 37,99 zł |
| 100 | 0,71600 zł | 71,60 zł |
| 250 | 0,66244 zł | 165,61 zł |
| 500 | 0,62458 zł | 312,29 zł |
| 1 000 | 0,58886 zł | 588,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,54482 zł | 1 362,05 zł |
| 5 000 | 0,51374 zł | 2 568,70 zł |
| 7 500 | 0,49640 zł | 3 723,00 zł |
| 12 500 | 0,47541 zł | 5 942,62 zł |
| 17 500 | 0,46208 zł | 8 086,40 zł |
| 25 000 | 0,44837 zł | 11 209,25 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

