15 µH Semi-Shielded Wirewound Inductor 680 mA 390mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND3030QKT150MNG

DigiKey Part Number
587-LCXND3030QKT150MNG-ND
Manufacturer
Manufacturer Product Number
LCXND3030QKT150MNG
Description
FIXED IND 15UH 680MA 390 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 680 mA 390mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LCXND3030QKT150MNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
390mOhm Max
Series
Frequency - Self Resonant
23MHz
Packaging
Bulk
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±20%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
580mA
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 888
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,76500 zł7,65 zł
1000,62770 zł62,77 zł
2 0000,48677 zł973,54 zł
6 0000,44348 zł2 660,88 zł
10 0000,42471 zł4 247,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł