
LCXHF5050XAT150MMR | |
|---|---|
DigiKey Part Number | 587-LCXHF5050XAT150MMRTR-ND - Tape & Reel (TR) 587-LCXHF5050XAT150MMRCT-ND - Cut Tape (CT) 587-LCXHF5050XAT150MMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXHF5050XAT150MMR |
Description | FIXED IND 15UH 860MA 180 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 860 mA 180mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXHF5050XAT150MMR Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2020 (5050 Metric) |
Inductance | Supplier Device Package 2020 |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,36100 zł | 13,61 zł |
| 100 | 1,11930 zł | 111,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97620 zł | 488,10 zł |
| 1 000 | 0,92043 zł | 920,43 zł |
| 1 500 | 0,88932 zł | 1 333,98 zł |
| 2 500 | 0,85164 zł | 2 129,10 zł |
| 3 500 | 0,82772 zł | 2 897,02 zł |
| 5 000 | 0,80311 zł | 4 015,55 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

