
LCRNJ10145GL150MN | |
|---|---|
DigiKey Part Number | 587-LCRNJ10145GL150MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCRNJ10145GL150MN |
Description | FIXED IND 15UH 3A 38.1 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 3 A 38.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LCRNJ10145GL150MN Models |
Category | Current - Saturation (Isat) 3.44A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 38.1mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,25700 zł | 4 514,00 zł |
| Unit Price without VAT: | 2,25700 zł |
|---|---|
| Unit Price with VAT: | 2,77611 zł |

