
LCMGA160808T331RG | |
|---|---|
DigiKey Part Number | 587-LCMGA160808T331RGTR-ND - Tape & Reel (TR) 587-LCMGA160808T331RGCT-ND - Cut Tape (CT) 587-LCMGA160808T331RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA160808T331RG |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA160808T331RG Models |
Category | DC Resistance (DCR) (Max) 130mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM331-TV | Taiyo Yuden | 16 842 | 587-3823-1-ND | 0,90000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,62800 zł | 6,28 zł |
| 25 | 0,54440 zł | 13,61 zł |
| 50 | 0,48700 zł | 24,35 zł |
| 100 | 0,43450 zł | 43,45 zł |
| 250 | 0,37128 zł | 92,82 zł |
| 500 | 0,32776 zł | 163,88 zł |
| 1 000 | 0,28734 zł | 287,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21476 zł | 859,04 zł |
| 8 000 | 0,20872 zł | 1 669,76 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

